Amphenol Communications Solutions55508-120LFCabezales del conector y receptáculos PCB
Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 20 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 20.08 | |
| 4 | |
| 2.3 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 55508-120LF header connector from FCI. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 55508-120LF is housed in plastic. This product is 20.08 mm long, 2.3 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

