Switchcraft5501FXConector de audio y video
Conn Miniature F 1 POS Screw ST Cable Mount 1 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| Brass | |
| Nickel | |
| 10.66 | |
| 33.78 | |
| Cable Mount | |
| Nickel | |
| Steel |
Need to connect video and sound in your application? Look no further and use this miniature 5501FX audio and video connector from Switchcraft. This F connector's a single contact that is made out of steel and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This product is 33.78 mm long with a diameter of 10.66 mm. Its 1 terminal uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

