PHOENIX CONTACT5452235Bloques terminales del conector
Conn PC Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 3.2 | |
| 10.16 | |
| 18.2 | |
| 15 | |
| Black | |
| Cable Mount |
Phoenix Contact's 5452235 PCB terminal block will ensure strong connections between circuits. This F connector has 2 F contacts. It has a right angle body orientation. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

