| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.51 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Circuits | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 13.5 |
| Maximum Voltage Rating | 200V |
| Insulation Resistance (MOhm) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Cardboard |
| Product Weight (g) | 1.476 |
| Product Height (mm) | 8.5 |
| Housing Color | Green |
| Mounting | Through Hole |