PHOENIX CONTACT5442002Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Package | |
| 12.16 | |
| 12 | |
| 8.57 | |
| 3.5 | |
| Through Hole |
Use this shrouded 5442002 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 2 HDR contacts. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. 5442002 is housed in white/green polyamide. It uses the solder termination method. This product is 12.08 mm long, 8.6 mm tall and 12 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

