Un 50-75% de rebaja

PHOENIX CONTACT5433053Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 5433053 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 5433053 is housed in gray polyamide. This product is 32 mm long, 12 mm tall and 8.6 mm deep.

8 piezas: Se puede enviar mañana

    Total$0.34Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1302+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      China
      • In Stock: 8 piezas
      • Price: $0.3366

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.