Molex54132-3633Conector FFC-FPC
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 54132-3633 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 36 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.4128 | |
| 23.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the ffc/fpc connector 541323633 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 36 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 541323633 is housed in black nylon. This product is 23.5 mm long, 2 mm tall and 5.6 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

