Reduced Price

Amphenol Communications Solutions54122-112082000LFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch

Look no further than the board stacker 54122-112082000LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 10.16 mm long, 30.61 mm tall and 4.83 mm deep. It uses the solder termination method. 54122-112082000LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

491 piezas: Se puede enviar mañana

    Total$0.48Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1643+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Francia
      • In Stock: 491 piezas
      • Price: $0.4788

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.