Amphenol Communications Solutions54101-T08-00Cabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| Through Hole |
Mounting this unshrouded 54101-T08-00 header connector from FCI to your printed circuit board can help you support multiple physical configuration options. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 54101-T08-00 is housed in black thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

