Honeywell53C315KResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 15K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 36.52 | |
| 27.78 | |
| 36.12 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 53C315K potentiometer from Honeywell. This durable part has a power rating of 2 W. This product has a resistance value of 15K Ohm. It has a tolerance of 10%. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C. The 53C315K part has a solder lug termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

