Honeywell53C22KResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount

Optimization and calibration of resistance in a circuit has never been easier with this 53C22K potentiometer from Honeywell! This durable part has a power rating of 2 W. This product has a resistance value of 2K Ohm. It has a tolerance of 10%. The 53C22K part has a solder lug termination style. This device utilizes conductive plastic technology. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C.

Import TariffMay apply to this part

40 piezas: Se puede enviar mañana

This item has been discontinued

    Total$103.23Price for 19

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1505+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Méjico
      • In Stock: 40 piezas
      • Price: $5.433

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.