Molex53398-0371Cabezales del conector y receptáculos PCB
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1477 | |
| 8.9 | |
| 4.2 | |
| 4.7 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
This shrouded 533980371 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 1.25 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.9 mm long, 4.7 mm tall and 4.2 mm deep. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 533980371 is housed in natural nylon 4/6.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

