TE Connectivity52930Terminales del conductor
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 21.84mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 16-22 | |
| Nylon | |
| Loose | |
| 21.84 | |
| 9.53 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this spring spade terminal 52930 wire terminal from TE Connectivity. This product is 21.84 mm long and 9.53 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

