| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice | |
| Crimp | |
| Straight | |
| Tin | |
| 8 | |
| -65 | |
| 175 | |
| Non-Insulated | |
| Box | |
| 11.3 | |
| 10.16 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this splice terminal 52745 wire terminal from TE Connectivity in your design. This product is 11.55 mm long and 8.45 mm. Its wire is 8 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

