Pomona Electronics5243-0Equipo de prueba electrónico del conector
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8544.60.60.00 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 0.5 | |
| 60VDC|30VAC | |
| Cable Mount | |
| Solder | |
| 102 | |
| 8.89 | |
| 40.13 |
The grabber 5243-0 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This test terminal block has a maximum operating temperature of 102 °C. This product is 40.13 mm long with a diameter of 8.89 mm. 5243-0 is housed in black nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
