TE Connectivity52403Terminales del conductor
Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 21.51mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 21.51 | |
| 6.35 | |
| Yellow | |
| Cable Mount |
Look no further than the spring spade terminal 52403 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 22-26 AWG. This product is 21.51 mm long and 6.35 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

