Un 25-50% de rebaja
Bourns5218-RCInductor de plomo
Hash Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Hash Choke | |
| Wirewound | |
| Iron | |
| 3.35u | |
| 20% | |
| 7.96M | |
| 20 | |
| 20 | |
| 0.01 | |
| 107M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 15.24 | |
| 31.75 |
If you need a convenient and easily removable inductor for your electrical design then consider this hash choke 5218-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 20 A with a maximum resistance of 10m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 107M(Typ) Hz. It has an inductance of 3.35u H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 31.75 mm long with a diameter of 15.24 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
