TE Connectivity5201946048Ajuste de calor
Heat Shrink Tubing ST Polyolefin Black Thin Piece
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Polyolefin | |
| Black | |
| Thin | |
| 19.7K | |
| 9.5 | |
| 3.8 | |
| -55 | |
| 135 | |
| Piece | |
| 0.79 | |
| 31.75 | |
| 2.5:1 |
This tubing 5201946048 heat shrink from TE Connectivity is shrinkable so that it can more firmly hold onto multiple electrical wires. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

