Grayhill51MP30-01-3-03SInterruptor giratorio

Switch Rotary 3P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

This 51MP30-01-3-03S rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.2 A @ 28VDC. It has a 3P3T configuration. The 51MP30-01-3-03S rotary limit switch has a PC pin termination style. This product is 14.27 mm long, 29.52 mm tall and 14.27 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

16 piezas: Se puede enviar en 2 días

    Total$67.43Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 16 piezas
      • Price: $67.43

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.