Grayhill51DP30-01-2-AJNInterruptor giratorio

Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

This 51DP30-01-2-AJN rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a DP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 51DP30-01-2-AJN rotary limit switch has a PC pin termination style. This product is 14.27 mm long, 29.52 mm tall and 14.27 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

69 piezas: Se puede enviar en 3 días

    Total$81.96Price for 3

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 69 piezas
      • Price: $27.32

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.