Pomona Electronics5173-2Equipo de prueba electrónico del conector

Conn Tip Plug M 1 POS ST Cable Mount 1 Port

The tip plug 5173-2 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This PIN connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. 5173-2 is housed in red flexible polyvinyl chloride. This product is 50.8 mm long with a diameter of 8.89 mm. Its wire is 18-22 AWG.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$5.81Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      India
      • In Stock: 100 piezas
      • Price: $5.811

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.