Pomona Electronics5168-2Equipo de prueba electrónico del conector

Conn Banana Jack RCP 1 POS Crimp/Solder ST Cable Mount 1 Port

Performing testing? Have an abnormal connection which needs to be made? This banana jack 5168-2 test terminal block from Pomona will make it possible to perform testing. This RCP connector's a single contact that is made out of brass alloy and plated with nickel. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 38.1 mm long with a diameter of 8.89 mm. Its wire is 14|16 AWG. It uses the crimp|solder termination method. 5168-2 is housed in red polyvinyl chloride. This test terminal block has a maximum operating temperature of 50 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 semana
    • Price: $4.778
    1. 5+$4.778
    2. 10+$4.730
    3. 25+$4.683
    4. 50+$4.636
    5. 100+$4.590
    6. 250+$4.544
    7. 500+$4.499
    8. 1000+$4.454
    9. 5000+$4.409
    10. 10000+$4.365

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.