Vishay515D337M050CG6AE3Capacitor de aluminio
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.58A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.58 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.37 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic 515D337M050CG6AE3 aluminum capacitor from Vishay. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 10 mm. The 515D337M050CG6AE3 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

