Vishay515D107M016AA6AE3Capacitor de aluminio
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.175 | |
| 48@1Min|64@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.6 | |
| 0.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic 515D107M016AA6AE3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 48@1Min|64@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The 515D107M016AA6AE3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

