Mill-Max510-13-068-11-061001Enchufe del conector
Conn PGA Socket SKT 68 POS Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PGA Socket | |
| SKT | |
| 68 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 4.19 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this pga socket 510-13-068-11-061001 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 68 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. 510-13-068-11-061001 is housed in polychlorinated terphenyl. This product is 4.19 mm tall. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

