Grayhill50DP36-01-1-AJNInterruptor giratorio
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 10 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 13.64 | |
| 12.7 | |
| 12.7 | |
| 29.52 |
An ideal solution for adding more than just two switch positions, this 50DP36-01-1-AJN rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP configuration. The 50DP36-01-1-AJN rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 29.52 mm tall and 12.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

