Grayhill50D36-01-2-AJNInterruptor giratorio

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

This 50D36-01-2-AJN rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.2 A @ 28VDC. It has a DP configuration. The 50D36-01-2-AJN rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    10 semanas
    • Price: $24.98
    1. 1+$24.98
    2. 100+$21.97
    3. 250+$20.58

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.