TE Connectivity5076682002Ajuste de calor
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Dual | |
| 19.68K | |
| 19.05 | |
| 5.84 | |
| -40 | |
| 110 | |
| Stick | |
| 2.03 | |
| 1220 | |
| 80 | |
| 3:1 |
Use this tubing 5076682002 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -40 °C to 110 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

