Un 10-25% de rebaja
Molex5051102891Conector FFC-FPC
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.2391 | |
| 19.5 | |
| 5.3 | |
| 1.9 | |
| Easy-On™ | |
| Surface Mount |
Think of Molex's ffc/fpc connector 5051102891 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a right angle body orientation. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. This flexible flat cable has an operating temperature of -40 to 105 °C. It uses the solder termination method. 5051102891 is housed in beige liquid crystal polymer. This product is 19.5 mm long, 1.9 mm tall and 5.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

