Molex5040520098Contacto del conector
Contact SKT Crimp ST Cable Mount 24-28AWG Pico-Lock™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power|Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 150V | |
| 20 | |
| -40 | |
| 105 | |
| Reel | |
| 0.017545 | |
| 5.61 | |
| 1.83 | |
| 1.83 | |
| Pico-Lock™ | |
| 24-28 | |
| Cable Mount |
Look no further! This 5040520098 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 24-28 AWG. This product is 5.61 mm long, 1.83 mm tall and 1.83 mm deep. It uses the crimp termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

