Molex5035662500Conector FFC-FPC
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 25 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 50V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.038 | |
| 9.15 | |
| 2.85 | |
| 0.95 | |
| Easy-On™ | |
| Surface Mount |
Utilize FFC technology with this fpc connector 5035662500 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a right angle body orientation. Its pitch is 0.3 mm. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 9.15 mm long, 0.95 mm tall and 2.85 mm deep. 5035662500 is housed in white liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

