Molex5033081210Cabezales del conector y receptáculos PCB
Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -40 | |
| 85 | |
| 30 | |
| 0.005918 | |
| 3.87 | |
| 1.8 | |
| 0.58 | |
| SlimStack | |
| Surface Mount |
Molex brings you their board to board 5033081210 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 0.4 mm. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.87 mm long, 0.58 mm tall and 1.8 mm deep. It uses the solder termination method. 5033081210 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
