Molex5031540890Cabezales del conector y receptáculos PCB
Conn Wire to Board RCP 8 POS 1.5mm Solder ST SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 8 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.05063 | |
| 10.3 | |
| 10.85 | |
| 8.8 | |
| CLIK-Mate | |
| Surface Mount |
As an added safety precaution, the wire to board 5031540890 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 100 V. Its pitch is 1.5 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.3 mm long, 8.75 mm tall and 9.5 mm deep. 5031540890 is housed in beige resin. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

