Molex5025780400Carcaza de cables discretos de conector
Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 100V | |
| 500 | |
| -40 | |
| 105 | |
| Bag | |
| 0.2598 | |
| 10.3 | |
| 6.1 | |
| 8.6 | |
| CLIK-Mate™ | |
| Cable Mount |
This 5025780400 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This PL connector has 4 PL contacts. It has a plug type gender. Its pitch is 1.5 mm. It has a straight body orientation. It has a maximum voltage rating of 100 V. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This product is 10.3 mm long, 6.1 mm tall and 8.6 mm deep. Its wire is 24-30 AWG. This rectangle connector has an operating temperature of -25 to 85 °C. 5025780400 is housed in beige polybutylene terephthalate.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

