Molex5022250801Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 80Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80Power | |
| 4 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 6/Contact | |
| 14VDC | |
| -40 | |
| 105 | |
| 20 | |
| 57 | |
| 99 | |
| 49 | |
| 30.6 | |
| Through Hole |
Thanks to Molex's shrouded 5022250801 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 80 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 14 VDC. This is a 4-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. This device has a maximum current rating of 6 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

