Johanson Dielectrics501R18W272KV4ECapacitor cerámico multicapa
Cap Ceramic 0.0027uF 500V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.17 X 1.57 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 1.57 | |
| 1.7(Max) | |
| ±0.25 | |
| ±0.25 |
Due to the use of different ceramic dielectric materials used in this 501R18W272KV4E multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0027uF. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

