Molex5011903017Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST SMD T/R

Use this shrouded 5011903017 connector from Molex when board-to-board interconnects is required. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 50 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 5011903017 is housed in natural nylon 6t. This product is 17.3 mm long, 5.56 mm tall and 7.27 mm deep.

Import TariffMay apply to this part

Total en Stock: 130,405 piezas

Regional Inventory: 15

    Total$1.75Price for 1

    15 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      25 semanas
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Malaisia
         
      • Price: $1.750
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Malaisia
      • In Stock: 15 piezas
      • Price: $1.750
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2301+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 130,390 piezas
      • Price: $1.1459

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.