Un 25-50% de rebaja
Johanson Dielectrics500X07W472MV4TCapacitor Feed Through
Cap Feed Through 0.0047uF 50VDC X7R 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 20% | |
| 50VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) |
This 500X07W472MV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This device utilizes x2y technology. Its capacitance value is 0.0047uF. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
