Un 10-25% de rebaja
Johanson Dielectrics500R18N101JV4TCapacitor cerámico multicapa
Cap Ceramic 100pF 50V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.17 X 1.57 X 1.27 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.17 | |
| 1.57 | |
| 1.27(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 500R18N101JV4T multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

