Johanson Dielectrics500R07S3R6BV4TCapacitor cerámico multicapa

Cap Ceramic 3.6pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R

Due to the use of different ceramic dielectric materials used in this 500R07S3R6BV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 3.6pF.

15 piezas: Se puede enviar mañana

    Total$0.22Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Estados Unidos de América
         
      • Price: $0.2231
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 15 piezas
      • Price: $0.2231

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.