Un 10-25% de rebaja

Molex5009130242Cabezales del conector y receptáculos PCB

5009130242 Molex Connector Header & PCB Receptacles Board to Board 24 POS 0.4mm Solder SMD SlimStack™ - Arrow.com

Easily mount this board to board 5009130242 header connector from Molex onto your PCB project to support a variety of physical configuration options. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.4 mm. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 7.9 mm long, 1.6 mm tall and 4.2 mm deep. This connector has an operating temperature of -25 to 85 °C. 5009130242 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

7,500 piezas: Se puede enviar mañana

    Total$862.80Price for 1500

    • (1500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Japón
      • In Stock: 7,500 piezas
      • Price: $0.5752

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.