Micro Commercial Components5.0SMLJ33CA-TPSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 33V 5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 5.0SMLJ33CA-TP TVS diode from Micro Commercial Components is perfect for you. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000(Min) W. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.696
    1. 3000+$0.696

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.