CONEC4STD09PCM99B70XConector D-subminiatura
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| -25 | |
| 105 | |
| Copper Alloy | |
| Tin Over Nickel | |
| 39.4 | |
| 21.1 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 4STD09PCM99B70X DVI connector from Conec. This male connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. 4STD09PCM99B70X is housed in polybutylene terephthalate. This product is 21.1 mm tall. Its 9 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

