Honeywell4AC54Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Rod | |
| 15@250VAC | |
| 250 | |
| 0.25mm | |
| 4.78mm | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -55 | |
| 85 | |
| 56.7 | |
| 50.01 | |
| 13.21 | |
| 66.6 |
This door interlock 4AC54 safety interlock switch from Honeywell allows you to add safety measures to your device. It has a DPDT configuration. 4AC54 is housed in stainless steel. This device has a maximum current rating of 15 A @ 250VAC. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 4AC54 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

