Vishay489D105X0035B1VE3Capacitor de tantalio sólido
Cap Tant Solid 1uF 35V 20% (4 X 7.5mm) Radial 2.54mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 35VDC | |
| Low | |
| 1 | |
| Polar | |
| 4 | |
| Large Capacitance|Low ESR | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4 X 7.5 | |
| Straight | |
| -55 | |
| 85 | |
| Bulk | |
| 7.5(Max) | |
| 4(Max) | |
| 0.5 | |
| 7.5(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 489D105X0035B1VE3 capacitor from Vishay does just that. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 1uF. The 489D105X0035B1VE3 solid capacitor has a radial termination style. This product is 7.5(Max) mm tall with a diameter of 4(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

