Amphenol Communications Solutions48243-000LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| 28-32 | |
| Cable Mount |
This specially engineered 48243-000LF connector contact from FCI provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. Its wire is 28-32 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

