Bourns4816P-1-821LFRedes y matrices del resistor

Res Thick Film NET 820 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The 4816P-1-821LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 820 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The 4816P-1-821LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This device is made with thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.

Import TariffMay apply to this part

6,000 piezas: Se puede enviar mañana

    Total$1,276.00Price for 2000

    • (2000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2537+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 6,000 piezas
      • Price: $0.6380

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.