Bourns4816P-1-472LFRedes y matrices del resistor
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 4.7K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Create more space in your circuit design by using this 4816P-1-472LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This device utilizes thick film technology. The 4816P-1-472LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

