Bourns4816P-1-271LFRedes y matrices del resistor
Res Thick Film NET 270 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 270 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Pack multiple resistors into a single chip with this 4816P-1-271LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 270 Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-1-271LF part has a gull wing termination style. This device is made with thick film technology. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

