Un 10-25% de rebaja
Bourns4816P-1-224LFRedes y matrices del resistor
Res Thick Film NET 220K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 220K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this 4816P-1-224LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 220K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 4816P-1-224LF part has a gull wing termination style. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

